TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 712-1589
- Mfr. Part No.:
- 170148-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 390 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.171 | £1.71 |
*price indicative
- RS Stock No.:
- 712-1589
- Mfr. Part No.:
- 170148-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | Commercial MATE-N-LOK Connector Housing | |
Series | Commercial MATE-N-LOK | |
Minimum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.8mm² | |
Minimum Wire Size AWG | 24AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 18AWG | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
Note
For use in Commercial Mate-N-Lok housings only
TE Connectivity Commercial MATE-N-LOK Range