TE Connectivity Type II Series Female Crimp Terminal, 18AWG Min, 16AWG Max
- RS Stock No.:
- 709-9858
- Distrelec Article No.:
- 302-79-826
- Mfr. Part No.:
- 202508-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9858
- Distrelec Article No.:
- 302-79-826
- Mfr. Part No.:
- 202508-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type II | |
| Minimum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type II | ||
Minimum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
