TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 25 units)*

£6.95

(exc. VAT)

£8.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.278£6.95

*price indicative

Packaging Options:
RS Stock No.:
709-9849
Distrelec Article No.:
304-52-120
Mfr. Part No.:
640706-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

SL-156 Connector Housing

Series

SL-156

Current

6.5A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

3mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

5.72mm

Standards/Approvals

No

TE Connectivity SL-156 Series Crimp Contacts


A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.

For Crimp Tool see stock number 782-6294 .

For Extraction Tool see stock number 782-9142 .

Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.

3.96mm Tyco AMP CST 100 Range