TE Connectivity Type II Series Female Crimp Terminal Contact, 14AWG Max
- RS Stock No.:
- 709-9846P
- Mfr. Part No.:
- 201568-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 20 units (supplied in a bag)*
£86.40
(exc. VAT)
£103.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 74 | £4.32 |
| 75 - 299 | £3.95 |
| 300 - 599 | £3.16 |
| 600 + | £3.05 |
*price indicative
- RS Stock No.:
- 709-9846P
- Mfr. Part No.:
- 201568-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type II | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type II | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 2mm² | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
