TE Connectivity Type XII Series Male Crimp Terminal Contact, 8AWG Max
- RS Stock No.:
- 709-9836
- Mfr. Part No.:
- 193991-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9836
- Mfr. Part No.:
- 193991-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | CM, CMPC, CPC, G Series and M Series Connector Housings | |
| Series | Type XII | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With CM, CMPC, CPC, G Series and M Series Connector Housings | ||
Series Type XII | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
