Molex 46012 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£24.50

(exc. VAT)

£29.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 01 June 2026
  • Plus 16,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.245£24.50
1000 - 2900£0.199£19.90
3000 - 7400£0.191£19.10
7500 - 14900£0.183£18.30
15000 +£0.176£17.60

*price indicative

Packaging Options:
RS Stock No.:
699-8537
Distrelec Article No.:
304-43-607
Mfr. Part No.:
46012-3142
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr

Current

13A

Series

46012

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

16AWG

Contact Material

Copper

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Mini-Fit Plus Series Crimp Terminal, Tin Plating, Crimp Termination - 46012-3142


This Molex crimp terminal is a high-quality component designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. The terminal features a male gender, tin contact plating, and crimp termination method, making it reliable for a wide range of applications.

Features & Benefits


• Suitable for 16 AWG wire with a maximum size of 1.3 mm²

• Part of the Mini-Fit plus series for enhanced performance

• Durable copper contact material for long-lasting use

Applications


• Ideal for use in various industries

Can it be used with the Mini-Fit BMI connector housings?


Yes, it is compatible with the Mini-Fit BMI connector housings.

Will it work with 16 AWG wire?


Yes, this terminal is designed for use with 16 AWG wire.

Is it part of the Mini-Fit Plus series?


Yes, this terminal belongs to the Mini-Fit Plus series by Molex.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy