Molex 45750 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 699-8528
- Distrelec Article No.:
- 304-09-705
- Mfr. Part No.:
- 45750-1112
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£12.60
(exc. VAT)
£15.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
- Plus 2,000 unit(s) ready to ship from another location
- Plus 3,500 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.126 | £12.60 |
| 1000 - 2900 | £0.114 | £11.40 |
| 3000 - 7400 | £0.11 | £11.00 |
| 7500 - 14900 | £0.105 | £10.50 |
| 15000 + | £0.101 | £10.10 |
*price indicative
- RS Stock No.:
- 699-8528
- Distrelec Article No.:
- 304-09-705
- Mfr. Part No.:
- 45750-1112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Series | 45750 | |
| Current | 13A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Series 45750 | ||
Current 13A | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Plus Crimp Terminal, 20 to 18AWG - 45750 Series - 45750-1111
This crimp terminal from Molex is specifically designed for high-current circuits. It provides a reliable and secure power connection and can handle a maximum current of 13A per circuit. Crimp termination ensures a gas-tight join, which stops air and moisture from corroding your electrical wires. This terminal can be connected and disconnected up to 30 times without losing any of its functionality, so you're assured of improved efficiency and extended service life. The connector accepts wires ranging in size from 20 to 18AWG (American Wire Gauge) and is compatible with plugs and receptacles from the Molex Mini-Fit series.
• High maximum voltage rating of 600V for greater work capacity
• Wide operating temperature range of -55°C to +105°C while maintaining a high current carrying capacity
• Tin-plated contacts for optimal conductivity
Applications
• Robotics industry
• Industrial process control
• Medical and pharmaceutical industry
Can this crimp contact withstand high vibration?
Yes, if used with a TPA (terminal position assurance) housing from Molex (821-5584), which helps ensure crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications.
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900


