TE Connectivity AMP-IN Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

£7.10

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17,050 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.142£7.10

*price indicative

Packaging Options:
RS Stock No.:
683-1333
Distrelec Article No.:
304-52-922
Mfr. Part No.:
3-770060-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

Series

AMP-IN

Current

20A

Contact Plating

Tin

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Length

4.57mm

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Miniature AMP-IN Terminals


These Miniature AMP-IN Terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN Terminals to assure proper solder flow and reliable solder joints. A Terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN Terminals offer space saving and design flexibility

TE Connectivity Discrete PCB Connections