TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 680-5233
- Distrelec Article No.:
- 304-43-371
- Mfr. Part No.:
- 350851-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£9.70
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,700 unit(s) shipping from 27 April 2026
- Plus 1,800 unit(s) shipping from 27 April 2026
- Plus 400 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.097 | £9.70 |
| 1000 - 2900 | £0.09 | £9.00 |
| 3000 - 7400 | £0.084 | £8.40 |
| 7500 - 14900 | £0.078 | £7.80 |
| 15000 + | £0.073 | £7.30 |
*price indicative
- RS Stock No.:
- 680-5233
- Distrelec Article No.:
- 304-43-371
- Mfr. Part No.:
- 350851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
