TE Connectivity AMP CT Series Female Crimp Terminal, 30AWG Min, 26AWG Max
- RS Stock No.:
- 680-5104
- Mfr. Part No.:
- 179609-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,300 unit(s) ready to ship
- Plus 800 unit(s) ready to ship from another location
- Plus 19,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | £0.099 | £9.90 |
1000 - 2900 | £0.083 | £8.30 |
3000 - 7400 | £0.075 | £7.50 |
7500 - 14900 | £0.072 | £7.20 |
15000 + | £0.07 | £7.00 |
*price indicative
- RS Stock No.:
- 680-5104
- Mfr. Part No.:
- 179609-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMP CT Connector Housing | |
Series | AMP CT | |
Minimum Wire Size mm² | 0.05mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.1mm² | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 30AWG | |
Maximum Wire Size AWG | 26AWG | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 20mΩ | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMP CT Connector Housing | ||
Series AMP CT | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2mm Crimp Receptacle Contacts
Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.