TE Connectivity Multi-Interlock I Series Female Crimp Terminal
- RS Stock No.:
- 680-5016
- Mfr. Part No.:
- 142183-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-5016
- Mfr. Part No.:
- 142183-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Multi-Interlock Connector Housing | |
| Series | Multi-Interlock I | |
| Minimum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Multi-Interlock Connector Housing | ||
Series Multi-Interlock I | ||
Minimum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
