Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 679-5760
- Distrelec Article No.:
- 304-43-563
- Mfr. Part No.:
- 39-00-0220
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£47.70
(exc. VAT)
£57.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,600 unit(s) shipping from 02 June 2026
- Plus 6,300 unit(s) shipping from 15 June 2026
- Plus 5,500 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.477 | £47.70 |
| 1000 - 2900 | £0.451 | £45.10 |
| 3000 - 7400 | £0.429 | £42.90 |
| 7500 - 14900 | £0.406 | £40.60 |
| 15000 + | £0.382 | £38.20 |
*price indicative
- RS Stock No.:
- 679-5760
- Distrelec Article No.:
- 304-43-563
- Mfr. Part No.:
- 39-00-0220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Series | 5558 | |
| Current | 9A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Series 5558 | ||
Current 9A | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, 0.2mm² Minimum Wire size, 9A Maximum Current - 39-00-0220
This crimp terminal is designed for use with Mini-Fit Jr connectors, offering reliable electrical connections in various applications. As a male crimp terminal, it accommodates wire sizes between 18 to 24 AWG while providing robust performance in demanding environments. Constructed from phosphor bronze with gold plating, it ensures low contact resistance and high durability.
Features & Benefits
• Rated for a maximum current of 9A to support high-power requirements
• Gold plating delivers superior conductivity and corrosion resistance
• Temperature resistant with operating ranges from -40 to +105 °C
• Supports wire insulation diameters from 1.30 to 3.10 mm
• Compatible with multiple Mini-Fit connector housings for versatility
Applications
• Ideal for automation and electrical systems requiring crimp terminals
• Recommended for mechanical systems where high current connections are needed
• Suitable for connecting various electrical components in industrial settings
What is the recommended crimping tool for this terminal?
A hand crimp tool designed for 16 to 24 AWG wire is recommended to ensure proper crimp quality and reliability when terminating connections.
What should I consider when determining wire size compatibility?
Ensure the selected wire size falls within the 18 to 24 AWG range, as using an improper size can affect performance and increase contact resistance.
How does the gold plating benefit electrical connections?
Gold plating improves electrical conductivity and protects against oxidation, ensuring consistent and reliable performance in all applications.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


