Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 679-4773
- Distrelec Article No.:
- 304-43-510
- Mfr. Part No.:
- 16-02-0117
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£33.10
(exc. VAT)
£39.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,400 unit(s) ready to ship
- Plus 2,100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.331 | £33.10 |
| 1000 - 2900 | £0.314 | £31.40 |
| 3000 + | £0.298 | £29.80 |
*price indicative
- RS Stock No.:
- 679-4773
- Distrelec Article No.:
- 304-43-510
- Mfr. Part No.:
- 16-02-0117
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Series | 70021 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Series 70021 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings


