Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 679-4760P
- Mfr. Part No.:
- 16-02-0114
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied in a bag)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.075 |
| 3000 - 7400 | £0.063 |
| 7500 - 14900 | £0.057 |
| 15000 + | £0.055 |
*price indicative
- RS Stock No.:
- 679-4760P
- Mfr. Part No.:
- 16-02-0114
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70021 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70021 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Series SL Crimp Terminal, 15 mΩ Maximum Contact Resistance, Crimp Termination - 16-02-0114
This crimp terminal by Molex with phosphor bronze contacts is designed for use in SL connector housings. It offers reliable connections for wires ranging from 22 AWG to 24 AWG, ensuring optimal performance. The tin-plated contacts and male gender make it suitable for various signal applications.
Features & Benefits
• Phosphor bronze contact material for durability
• Tin plating ensures excellent conductivity
• Designed for use with SL connector housings
• Male gender for specific applications
• Wide operating temperature range from -40°C to +105°C
• Suitable for wire sizes ranging from 0.2 mm² to 0.3 mm²
Applications
• Specifically designed for use with SL connector housings
• Ideal for signal applications in automation, electronics, and electrical industries
Can the Molex crimp terminal be used with other connector housings?
Yes, it is designed for use with SL connector housings.
Will the crimp terminal work with different wire sizes?
It is suitable for wire sizes ranging from 0.2 mm² to 0.3 mm².
Is the crimp terminal suitable for high-temperature environments?
Yes, it can operate in temperatures ranging from -40°C to +105°C.


