Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£22.90

(exc. VAT)

£27.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
  • Plus 2,000 unit(s) ready to ship from another location
  • Plus 6,400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.229£22.90
1000 - 2900£0.183£18.30
3000 +£0.175£17.50

*price indicative

Packaging Options:
RS Stock No.:
679-4754
Distrelec Article No.:
304-43-504
Mfr. Part No.:
16-02-0104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

SL Connector Housing

Current

3A

Series

70058

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Crimp Terminal, 1.63mm Maximum Wire Insulation Diameter, Gold Contact Plating - SL Series - 16-02-0088


Link cables securely to your PCB using this crimp Terminal from Molex. It completes the electrical circuit and passes signals from wires to your circuit board. As it's MADE of phosphor bronze, the unit is highly conductive, giving you a strong and reliable connection. It's gold-plated to protect it from rust and oxidation, so you can rest assured of long-term performance, even in harsh conditions. Terminating cables to this unit is simple – all you need is a simple crimping tool.

Features & Benefits


• Accommodates wire sizes from 24 to 22AWG for versatility

• Low weight of 0.073g minimises strain on the wire

Applications


• Consumer electronics

• Automotive equipment

Can I reuse this crimp terminal?


Yes, you can reuse this component, but you must carefully remove it from its connector housing and wiring without damaging it.