Molex 1855 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 679-4701P
- Mfr. Part No.:
- 02-06-1132
- Brand:
- Molex
Subtotal 100 units (supplied in a bag)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 + | £0.099 |
*price indicative
- RS Stock No.:
- 679-4701P
- Mfr. Part No.:
- 02-06-1132
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1855 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1855 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 3.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.


