Molex 43030 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 679-4697P
- Mfr. Part No.:
- 43030-0003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£81.00
(exc. VAT)
£97.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,400 unit(s) ready to ship
- Plus 84,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.081 |
| 3000 + | £0.071 |
*price indicative
- RS Stock No.:
- 679-4697P
- Mfr. Part No.:
- 43030-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Series | 43030 | |
| Current | 8.5A | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Series 43030 | ||
Current 8.5A | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Female Crimp Terminal, 24 to 20AWG - Micro-Fit 3.0 Series - 43030-0009
Use this female crimp terminal from Molex to effectively connect low-power electrical wires to boards and circuits. It can handle currents up to 5A, making it suitable for applications including consumer appliances, automotive control systems and communication switches. Thanks to its strong but malleable tin-plated metal arms, wires sized between 0.2 mm² and 0.5 mm² can be simply clamped in place with a crimping tool. The terminal's long-lasting phosphor bronze contact material comes with a conductive and corrosion-resistant gold coating to deliver a secure connection.
• Square-shaped end for fitting smoothly and snugly into your connector housing while creating multiple contact points for reliability
• Locking tangs prevents the crimp terminal slipping out of the housing for a secure fit
• Wide operating temperature between -40°C and +105°C for use in harsh conditions
Applications
• Consumer white goods
• Medical technology
• Networking devices
• Automotive systems
Which crimp tool should I use to get a strong wire attachment?
The best hand tool to use for a secure crimp terminal is the Molex ratchet (501-061) or a tool compatible with the Micro-Fit 3.0 series.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


