Molex 1381 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 678-3158
- Distrelec Article No.:
- 304-43-465
- Mfr. Part No.:
- 02-09-1119
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£13.20
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11,100 unit(s) shipping from 29 June 2026
- Plus 1,500 unit(s) shipping from 29 June 2026
- Plus 36,400 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.132 | £13.20 |
| 1000 - 2900 | £0.103 | £10.30 |
| 3000 - 7400 | £0.099 | £9.90 |
| 7500 - 14900 | £0.095 | £9.50 |
| 15000 + | £0.091 | £9.10 |
*price indicative
- RS Stock No.:
- 678-3158
- Distrelec Article No.:
- 304-43-465
- Mfr. Part No.:
- 02-09-1119
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | STANDARD .093 in Connector Housing | |
| Series | 1381 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With STANDARD .093 in Connector Housing | ||
Series 1381 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Female, 22 to 18AWG - STANDARD .093" Series - 02-09-1119
Features & Benefits
• Brass contacts with a low contact resistance of 10 milliohms for a stable connection
• Wide operating temperature range of -40°C to +105°C for use in demanding conditions
• Terminal retention force of 89N for a secure hold in vibrating systems
Applications
• Networking devices
• Consumer electrronics
How do I terminate conductors to this crimp terminal?
You can terminate conductors to this terminal by inserting them into the pin and securing the link with a simple hand crimping tool.
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices


