Molex 2578 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 678-3146
- Distrelec Article No.:
- 304-53-164
- Mfr. Part No.:
- 08-56-0108
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£58.20
(exc. VAT)
£69.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.582 | £58.20 |
| 1000 - 2900 | £0.465 | £46.50 |
| 3000 + | £0.446 | £44.60 |
*price indicative
- RS Stock No.:
- 678-3146
- Distrelec Article No.:
- 304-53-164
- Mfr. Part No.:
- 08-56-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Current | 5A | |
| Series | 2578 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Current 5A | ||
Series 2578 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents Terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
Note
2578 Series


