Molex KK 396 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 678-3142P
- Mfr. Part No.:
- 08-56-0106
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied in a bag)*
£754.00
(exc. VAT)
£905.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.754 |
| 3000 - 7400 | £0.723 |
| 7500 - 14900 | £0.694 |
| 15000 + | £0.667 |
*price indicative
- RS Stock No.:
- 678-3142P
- Mfr. Part No.:
- 08-56-0106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Current | 5A | |
| Series | KK 396 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Current 5A | ||
Series KK 396 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Molex Female Crimp Terminal, 24 to 18AWG, 10mΩ Maximum Contact Resistance - 2478 Series - 08-56-0106
This female crimp terminal from Molex is a series connector designed for power and wire-to-board applications. It pairs with a Molex KK 396 connector housing and is commonly used in computing and networking applications. The contact area and the male pin header stay connected through spring-like contact, while a locking tang keeps the terminals in position to ensure firm connections. Gold contact plating delivers good conductivity and also resists corrosion, which means this is a reliable option for use in damp environments.
• Maximum contact resistance of 10mΩ prevents voltage drop
• Crimp termination withstands vibrations and ensures a secure connection
Applications
• Automotive industry
• Networking
• Medical equipment
How can I make a reliable crimp?
First, prepare the wire using a wire stripper, then use the manufacturer's recommended crimp tool to ensure a successful join. When the crimp is complete, inspect the connection for flaws, such as wires in the contact area.
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
Note
2478 Series


