Molex 50394 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£152.00

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,300 unit(s) shipping from 15 June 2026
  • Plus 10,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.152
3000 +£0.144

*price indicative

Packaging Options:
RS Stock No.:
670-6439P
Mfr. Part No.:
50394-8052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Milli-Grid Connector Housing

Current

2A

Series

50394

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

40mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Milli-Grid Series Crimp Terminal, Gold Contact Plating, 0.05mm² Minimum Wire size - 50394-8052


This female crimp Terminal designed for efficient use with appropriate connector housings. Featuring a 2.00 pitch, it operates within a wire size range of 0.05 to 0.2 mm². Constructed from high-quality phosphor bronze, this Terminal ensures reliable connectivity across a wide temperature range, meeting the needs of various applications.

Features & Benefits


• Utilises gold plating for superior electrical performance

• Offers low contact resistance with a maximum of 40mΩ

• Rated for a maximum current of 2.0A and 125V AC/DC

• Capable of withstanding up to 50 mating cycles for durability

Applications


• Used with Milli-Grid connector housings for secure connections

• Ideal for signal, wire-to-board, and wire-to-wire

• Suitable for high-temperature environments in automation processes

What is the wire size compatibility for this terminal?


This Terminal accommodates a wire size ranging from 0.05 to 0.2mm², supporting 30 to 24 AWG standards, making it versatile for various wiring applications.

How does the gold plating enhance performance?


The gold plating significantly improves electrical conductivity and resistance to oxidation, ensuring reliable performance in critical connections within electronic circuits.

What is the tolerance temperature of this crimp terminal?


The tolerance temperature of this crimp Terminal ranging from -40 to +105 °C.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy