Molex 5558 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£240.00

(exc. VAT)

£290.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1000 - 2900£0.24
3000 - 7400£0.193
7500 - 14900£0.185
15000 +£0.178

*price indicative

Packaging Options:
RS Stock No.:
670-6401P
Mfr. Part No.:
39-00-0432
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Fit Jr Connector Housing

Series

5558

Current

9A

Contact Plating

Gold

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Molex Mini-Fit Male Crimp Terminal, 22 to 28AWG - 5558 Series - 39-00-0432


Use this crimp terminal from Molex as an efficient way to set up PCBs (printed circuit boards) in your electrical equipment. It lets you wire a variety of electrical components into the board or a power supply. As there are multiple points of contact, the terminal provides reliable electrical conductivity and ensures reliable and good-quality signal transfer. This terminal is compatible with common wire sizes ranging from 28 to 22AWG (American Wire Gauge), making it a versatile choice to turn to for a variety of applications.

• Compatible with the Molex Mini-Fit Jr series of connector housings for ease of installation

• Maximum voltage rating of 600V for use in demanding electrical applications

• Locking tangs ensure a secure connection in a housing to prevent accidental disconnections

Applications


• Medical devices

• Automotive equipment

• Telecommunications applications

What's this product made of?


The crimp terminal is made of gold-plated brass that's highly conductive and resistant to corrosion. This gives you a reliable electrical connection that won't be damaged by rust or wear, even when used in demanding conditions.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy