Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6397P
- Mfr. Part No.:
- 39-00-0428
- Brand:
- Molex
Subtotal 100 units (supplied on a continuous strip)*
£52.60
(exc. VAT)
£63.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,600 unit(s) ready to ship
- Plus 7,700 unit(s) shipping from 15 June 2026
- Plus 8,000 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 + | £0.526 |
*price indicative
- RS Stock No.:
- 670-6397P
- Mfr. Part No.:
- 39-00-0428
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Series | 5556 | |
| Current | 9A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr Connector Housing | ||
Series 5556 | ||
Current 9A | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 0.2mm² Minimum Wire size, 9A Maximum Current - 39-00-0428
This crimp terminal is designed to use with Mini-Fit Jr connectors. Constructed from brass with selective gold and tin plating, it accommodates wire sizes ranging from 18 to 24 AWG. With a capability to handle a maximum current of 9A, it is engineered for reliable electrical connections in various applications.
Features & Benefits
• High-quality brass contact terminals ensure durability and efficiency
• Gold-plated connectors provide excellent corrosion resistance
• Ideal for applications requiring reliable crimping and connection
Applications
• Suitable for power connections in automation and electrical systems
• Ideal for Mini-Fit crimp male terminals for robust assemblies
• Used for both electrical and mechanical integration projects
What is the maximum wire insulation diameter that can be accommodated?
The terminal can handle wire insulation diameters ranging from 1.30 to 3.10 mm, allowing flexibility for various cable types.
How does the crimping method affect the terminal's performance?
The crimping method establishes a reliable connection between the wire and the terminal, enhancing conductivity and ensuring minimal contact resistance for optimal performance.
What environmental conditions can this terminal operate under?
The terminal is designed to function effectively in extreme conditions, with a minimum operating temperature of -40 °C and a maximum of +105 °C.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


