Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£403.00

(exc. VAT)

£484.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship
  • Plus 8,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.403
3000 - 7400£0.386
7500 - 14900£0.371
15000 +£0.356

*price indicative

Packaging Options:
RS Stock No.:
670-6341P
Mfr. Part No.:
39-00-0089
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Current

9A

Series

5556

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, 1.3mm² Maximum Wire size - 39-00-0089


This crimp terminal is a high-performance female connector designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. Specifically engineered for reliable electrical connections, it supports a maximum wire size of 1.3mm² (16 AWG). Crafted from brass with a gold plating, this terminal ensures excellent conductivity while maintaining low contact resistance.

Features & Benefits


• Supports wire sizes up to 1.3mm² for versatile applications

• Gold plating enhances conductivity and corrosion resistance

• Suitable for operating temperatures from -40 °C to +105 °C

• Designed for low contact resistance of 10 mΩ for efficient power transfer

• Compatible with various Mini-Fit connector housings for flexibility

• Able to handle a maximum current of 9.0A for robust performance

Applications


• Utilised in power connections for automation systems

• Suitable for wire-to-board interconnections in devices

• Ideal for wire-to-wire connections in electrical assemblies

• Used with Mini-Fit Jr receptacle housings for modular installations

• Employed in mechanical requiring durable connectivity

How does the gold plating affect performance?


The gold plating on the crimp terminal significantly improves electrical conductivity and protects against oxidation, ensuring long-lasting and reliable connections, particularly in demanding environments.

What temperature range can this terminal withstand?


This crimp terminal is designed to function effectively in temperatures ranging from -40 °C to +105 °C, making it suitable for a variety of industrial and commercial applications.

What is the maximum current capacity of this terminal?


This female crimp terminal can handle a maximum current of 9.0A, making it ideal for applications requiring robust electrical transmission without overheating.

Can it be used in automated machinery?


Yes, this terminal is particularly suited for automation applications, providing reliable connections that can withstand the rigours of automated processes.

What tools are recommended for installation?


It's advisable to use specific crimp tools designed for 16 AWG connectors to ensure a secure and effective crimp, maintaining optimal performance and reliability throughout its lifespan.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy