Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6325P
- Mfr. Part No.:
- 39-00-0061
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£94.00
(exc. VAT)
£113.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.094 |
| 3000 - 7400 | £0.087 |
| 7500 - 14900 | £0.083 |
| 15000 + | £0.08 |
*price indicative
- RS Stock No.:
- 670-6325P
- Mfr. Part No.:
- 39-00-0061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, Male, Tin Contact Plating - 39-00-0061
This crimp terminal is designed for reliable connections in various electrical applications. Suitable for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings, it supports a wire size range from 0.2mm² to 0.8mm² (24 AWG to 18 AWG). The product is constructed with a phosphor bronze material, ensuring durability and excellent conductivity.
Features & Benefits
• Designed for compatibility with Mini-Fit connector accessories
• Supports wire size specifications from 0.2mm² to 0.8mm²
• Utilises a crimp termination method for secure connections
• Constructed from phosphor bronze for improved strength
• Features tin plating for enhanced corrosion resistance
• Ideal for male connections in various applications
Applications
• Suitable for assembling Mini-Fit Jr connectors in machinery
• Ideal for use in automotive wiring harnesses
• Commonly used in consumer electronics assembly
What termination method should be used for effective connections?
The crimp termination method is recommended, as it provides a strong and secure connection, ideal for electrical reliability.
How do wire size specifications affect connectivity?
Adhering to the correct wire size specifications ensures efficient current flow and reduces the risk of overheating, which can lead to connection failures.
What material is utilised in this crimp terminal and why is it beneficial?
It is constructed from phosphor bronze, which offers excellent electrical conductivity and mechanical strength, making it suitable for high-performance applications.
Is it necessary to consider corrosion resistance when choosing terminals?
Yes, tin plating helps prevent corrosion, significantly extending the lifespan of the connection, especially in environments where moisture might be present.


