Molex 5194 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6303P
- Mfr. Part No.:
- 39-00-0021
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16,000 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.14 |
| 3000 + | £0.137 |
*price indicative
- RS Stock No.:
- 670-6303P
- Mfr. Part No.:
- 39-00-0021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SPOX Connector Housing | |
| Current | 7A | |
| Series | 5194 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SPOX Connector Housing | ||
Current 7A | ||
Series 5194 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination Interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
3.96mm Molex SPOX Range
The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.


