Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-6284P
- Mfr. Part No.:
- 16-02-0087
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£98.00
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14,600 unit(s) ready to ship
- Plus 20,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.098 |
| 3000 - 7400 | £0.077 |
| 7500 - 14900 | £0.075 |
| 15000 + | £0.073 |
*price indicative
- RS Stock No.:
- 670-6284P
- Mfr. Part No.:
- 16-02-0087
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SL Connector Housing | |
| Series | 70058 | |
| Current | 3A | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SL Connector Housing | ||
Series 70058 | ||
Current 3A | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Molex Female Crimp Terminal, 24 to 22AWG, 15mΩ Contact Resistance - SL Series - 16-02-0103
Looking for a way to terminate your signal cable for a reliable connection? Choose this crimp Terminal from Molex. The component has a wide operating temperature range between -40°C and +120°C, meaning you can safely use it in harsh environments. It's MADE from phosphor bronze to offer electrical conductivity and impact resistance to withstand demanding operations. A robust gold-plating on the contact ensures it is resistant to corrosion for added durability.
• Broad wire size range between 24 and 22AWG for versatility
• Contains low levels of halogen for reduced environmental impact
Applications
• Control systems
• Automotive electronics
• Medical and pharmaceutical industry
How do I crimp a cable to this terminal?
To crimp the cable, use a hand crimping tool from Molex (809-2394). Simply strip the outer sheath of the wire and insert the stripped end into this terminal. Place it in the jaw of the crimp tool and press it down so the wire is securely joined to the terminal. The crimp tool features a ratchet mechanism to ensure full crimping is achieved.
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings


