Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-6280
- Distrelec Article No.:
- 304-43-500
- Mfr. Part No.:
- 16-02-0086
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£14.80
(exc. VAT)
£17.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,100 unit(s) ready to ship
- Plus 3,000 unit(s) ready to ship from another location
- Plus 69,200 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.148 | £14.80 |
| 1000 - 2900 | £0.136 | £13.60 |
| 3000 + | £0.129 | £12.90 |
*price indicative
- RS Stock No.:
- 670-6280
- Distrelec Article No.:
- 304-43-500
- Mfr. Part No.:
- 16-02-0086
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70058 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70058 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Tin Contact Plating, 24 to 22AWG Wire Size - SL Series - 16-02-0102
Looking for a trusty middleman to link cables to your equipment's connectors? Choose this crimp Terminal from Molex. It offers a safe means to carry signals from cables with stranded wires to your circuit. Thanks to its phosphor bronze body, the unit is Durable enough to handle the impact that comes with harsh industrial settings. Tin plating improves its resistance to rust, so you can be sure you'll GET long-term performance.
Features & Benefits
• Light weight of 0.071g puts minimal strain on your setup
• Withstands ambient temperatures between -40°C and +105°C, making it a reliable option for extreme conditions
Applications
• Consumer electronics
• Medical equipment
• Communication networks
What tool do I need to install this terminal?
To terminate a cable with this unit, all you need is a simple hand crimping tool.
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings


