Molex 70058 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£58.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,900 unit(s) ready to ship
  • Plus 20,000 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.058
3000 - 7400£0.056
7500 - 14900£0.055
15000 +£0.053

*price indicative

Packaging Options:
RS Stock No.:
670-6268P
Mfr. Part No.:
16-02-0069
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

SL Connector Housing

Series

70058

Current

3A

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Crimp Terminal, Female, 30 to 24AWG - SL Series - 16-02-0069


Use this Durable and conductive female crimp Terminal from Molex to securely terminate your control wires. Its body is MADE from phosphor bronze and it has tin contact plating, making it both conductive and resistant to oxidisation. This makes it suitable for use in humid environments. When terminating your cable, the strain relief area should hold the insulator to protect the wire from being pulled, while the crimp area holds the conductive element. This crimp Terminal is used with SL connector housing for easy connection to your PCB.

• Broad operating temperature of -40°C to +105°C for use in demanding conditions

• Maximum contact resistance of 15mΩ for high conductivity and low heat dissipation

Applications


• Robotics systems

• Telecommunication industry

• Consumer electronics

What range of wire sizes is this crimp Terminal compatible with?


This unit can be used to crimp 30 to 24AWG wire sizes for versatility.

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series


These ranges of SL series crimp Terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically

For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically

Applications:


• Automotive

• Commercial Vehicles

• Consumer Electronics

• Portable Devices

• Medical Industry

• Communications

• Networking

2.54mm Molex C-Grid/SL Series


Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy