Molex 5298 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 100 units)*

£7.60

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 4,700 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.076£7.60

*price indicative

Packaging Options:
RS Stock No.:
670-6256
Distrelec Article No.:
304-56-901
Mfr. Part No.:
08-70-0106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Power Connector

Series

5298

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
JP

Board-In Crimp Stand Alone Terminals, Series 5298


These terminals are used as a mechanical holding device to retain a wire in a printed circuit,board until the board is wave soldered. This terminal is not intended to function electrically without,a soldering operation.

Molex Board-In Crimp Terminals


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy