Molex 5556 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-4694
- Distrelec Article No.:
- 304-42-616
- Mfr. Part No.:
- 39-00-0435
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£43.00
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
- Plus 1,300 unit(s) ready to ship from another location
- Plus 14,300 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.43 | £43.00 |
| 1000 - 2900 | £0.338 | £33.80 |
| 3000 + | £0.325 | £32.50 |
*price indicative
- RS Stock No.:
- 670-4694
- Distrelec Article No.:
- 304-42-616
- Mfr. Part No.:
- 39-00-0435
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Series | 5556 | |
| Current | 9A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Jr Connector Housing | ||
Series 5556 | ||
Current 9A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, 0.08mm² Minimum Wire size, 9A Maximum Current - 39-00-0434
This crimp terminal is a female connector from the Mini-Fit series, designed for use with Mini-Fit Jr Connectors. Constructed from brass and featuring a gold plating for mating, this terminal supports wire sizes of 22-28 AWG, providing optimal electrical connectivity. With a durable design rated for operating temperatures ranging from -40°C to +105°C, this product accommodates a variety of applications in demanding environments.
Features & Benefits
• Gold plating enhances conductivity and minimises contact resistance
• Capable of carrying a maximum current of 9A for power applications
• Durable construction withstands up to 30 mating cycles
• Crimp termination ensures secure and reliable connections
• Compatible with a range of wire insulation diameters for versatility
• Low contact resistance improves overall electrical performance
Applications
• Used with Mini-Fit Jr. Receptacle Housing for power distribution
• Ideal for in automation and electronics
• Commonly utilised in high current connectors for robust performance
• Works well with various wire crimping tools for efficient assembly
What is the maximum current capacity for this terminal?
The maximum current capacity is 9A, making it suitable for various power applications.
What wire sizes can be accommodated with this terminal?
It supports wire sizes from 22 AWG to 28 AWG, providing flexibility for different installations.
What materials are used in the construction of this terminal?
This terminal is made from brass with gold plating for improved conductivity and durability.
Are there specific tools recommended for proper installation?
Using compatible wire crimping tools ensures a secure and reliable crimp connection.
How does temperature rating affect the terminal's performance?
The terminal's rating of -40°C to +105°C allows it to perform reliably in diverse environmental conditions.


