Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-4685
- Distrelec Article No.:
- 304-56-196
- Mfr. Part No.:
- 39-00-0214
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£20.30
(exc. VAT)
£24.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
- Plus 1,400 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.203 | £20.30 |
| 1000 - 2900 | £0.193 | £19.30 |
| 3000 - 7400 | £0.183 | £18.30 |
| 7500 - 14900 | £0.173 | £17.30 |
| 15000 + | £0.163 | £16.30 |
*price indicative
- RS Stock No.:
- 670-4685
- Distrelec Article No.:
- 304-56-196
- Mfr. Part No.:
- 39-00-0214
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 9A | |
| Series | 5556 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 9A | ||
Series 5556 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, 0.2 mm² Minimum Wire size, 9A Maximum Current - 39-00-0213
This female crimp connector is designed for reliable power connections in various applications. Utilising a crimp termination method, it accommodates a wire size range from 0.2 to 0.8 mm² (24 AWG to 18 AWG). The terminal features tin plating over phosphor bronze, ensuring excellent conductivity and durability over time.
Features & Benefits
• Designed for maximum current of 9A for enhanced performance
• Reliable crimp termination method ensures secure connections
• Tin plating prevents oxidation and improves conductivity
• Mates with Mini-Fit Jr. male terminals for versatility
Applications
• Used for Mini-Fit Jr. and TPA connector housings
• Ideal for power distribution in automotive
• Suitable for electrical and electronic equipment
• Recommended for automation systems for reliable connectivity
What is the maximum operating temperature for this connector?
The connector can operate effectively at temperatures ranging from -40 to +105 °C, making it suitable for diverse environments.
How does this connector ensure a secure electrical connection?
The crimp termination method provides a strong and reliable connection, significantly reducing the risk of electrical failure.
Can it handle high current loads?
Yes, this terminal is rated for a maximum current of 9A, making it suitable for high-current applications.
Is this connector compatible with specific connector housings?
This terminal is designed to mate with Mini-Fit Jr. male terminals and is also compatible with Mini-Fit TPA and BMI connector housings.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


