Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 100 units)*

£20.90

(exc. VAT)

£25.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
  • Plus 4,300 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.209£20.90

*price indicative

Packaging Options:
RS Stock No.:
670-4682
Distrelec Article No.:
304-56-199
Mfr. Part No.:
39-00-0218
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr

Current

9A

Series

5556

Contact Plating

Tin

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, Phosphor Bronze Contact Material, 0.13g Weight - Mini-Fit Series - 39-00-0218


Get PCB wiring done in a flash with this crimp terminal from Molex. By compressing it around your wires, you get a safe and efficient signal transmission link that reduces your exposure to live parts. The unit's unique design features multiple contact points to assure you of a reliable connection. Each contact can carry up to 9A of current, making this the right choice for medium-duty applications.

Features & Benefits


• Installation is simple and only needs a standard crimping tool, saving time and hassle

• Phosphor bronze body is highly conductive for seamless signal transmission

• Integrated locking tangs keep a firm hold on the contacts, which is important in vibrating systems

Applications


• Medical equipment

• Industrial automation

• Communications facilities

Can I remove and reinstall this crimp terminal?


Yes, it withstands up to 30 mating cycles, so it's your long-term partner in systems that need adjustment.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy