Molex 5558 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 670-4657
- Distrelec Article No.:
- 304-42-613
- Mfr. Part No.:
- 39-00-0084
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,300 unit(s) shipping from 01 June 2026
- Plus 1,400 unit(s) shipping from 01 June 2026
- Plus 5,700 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.215 | £21.50 |
| 1000 - 2900 | £0.204 | £20.40 |
| 3000 + | £0.194 | £19.40 |
*price indicative
- RS Stock No.:
- 670-4657
- Distrelec Article No.:
- 304-42-613
- Mfr. Part No.:
- 39-00-0084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit Jr Connector Housing | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit Jr Connector Housing | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Male Crimp Terminal, 16AWG, 10mΩ - 5558 Series - 39-00-0083
When you need to connect high-current cables, reach for this male crimp terminal from Molex. The metal holder gives you ample space to fit standard 16AWG (American Wire Gauge) or 1.3mm² power wires. It's suitable for use with electrical circuits up to 600V, so it can be used in a wide range of industrial and commercial applications such as automated control equipment and dispensing machines. Designed with multiple contact points and a positive locking mechanism, the terminal housing creates a secure and reliable connection.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C for use in harsh conditions
• Phosphor bronze material for easy crimping and high resistance to wear
• Tin-plated contacts to maximise conductivity and corrosion-resistance
• Conveniently supplied in packs of 100
Applications
• Automotive industry
• Domestic appliances
• Vending machines and gaming equipment
• Telecommunications and networking
Do wires need soldering or screwing into this terminal?
No – this crimp terminal securely clamps the wires in place without the need for soldering or screwing.
How do I remove the crimp contacts without damaging the components?
You can use a crimp extraction tool (215-5900) to remove the crimp contact safely.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900


