Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-2913P
- Mfr. Part No.:
- 08-58-0122
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied in a bag)*
£498.00
(exc. VAT)
£598.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.498 |
| 3000 - 7400 | £0.478 |
| 7500 - 14900 | £0.459 |
| 15000 + | £0.44 |
*price indicative
- RS Stock No.:
- 670-2913P
- Mfr. Part No.:
- 08-58-0122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Current | 7A | |
| Series | 2478 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Current 7A | ||
Series 2478 | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Molex KK 396 Series Crimp Terminal, Gold Plating, Crimp Termination - 08-58-0122
This crimp terminal by Molex provides a reliable solution for your electrical connections. The high-quality components ensure optimal performance in various applications. With phosphor bronze contacts and gold plating, this product offers durability and efficiency. The KK 396 series design enhances compatibility and ease of use, making it a valuable addition to your toolkit.
Features & Benefits
• Phosphor bronze contacts for enhanced conductivity
• Gold plating for corrosion resistance and longevity
• Compatible with KK 396 connector housing for seamless integration
• Suitable for wire sizes ranging from 0.2 to 0.8 mm²
• Female gender design for versatile applications
Applications
• Ideal for use with KK 396 connector housing
• Can be used for high-temperature environments
• Suitable for 18 AWG crimp terminals
Can it withstand high temperatures?
Yes, this crimp terminal is designed to operate at temperatures up to +75 °C.
Will it work with 24 AWG wire sizes?
Yes, this product is compatible with wire sizes ranging from 0.2 to 0.8 mm², including 24 AWG.
Is it suitable for use with the KK 396 series connector?
Yes, this crimp terminal is specifically designed for compatibility with the KK 396 series connector housing.
Note
2478 Series


