Molex 1854 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Subtotal (1 pack of 100 units)*

£8.30

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,800 unit(s) shipping from 04 May 2026
  • Plus 1,000 unit(s) shipping from 04 May 2026
  • Plus 4,800 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.083£8.30

*price indicative

Packaging Options:
RS Stock No.:
670-2421
Mfr. Part No.:
02-06-2131
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

STANDARD .062 in Connector Housing

Series

1854

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.2mm²

Contact Material

Brass

Maximum Contact Resistance

3.2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Standard .062" Crimp Terminal Contacts & Tools


A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:


• Shell Material: Nylon UL 94-V2

• Colour: Neutral (natural nylon)

• Current Rating: 5V

• Voltage: 250V

• 1 to 36 circuit housing

• Passive (friction) lock

• Round terminals may be oriented in any direction

Application:


• Consumer Electronics

• Communications

• Networking

• Portable Devices

Molex 1625 Series (0.062in./1.57mm)


A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.