Molex 1561 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-2415
- Distrelec Article No.:
- 304-28-207
- Mfr. Part No.:
- 02-06-1101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£6.10
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,400 unit(s) ready to ship
- Plus 1,900 unit(s) ready to ship from another location
- Plus 20,700 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.061 | £6.10 |
| 1000 - 2900 | £0.055 | £5.50 |
| 3000 - 7400 | £0.049 | £4.90 |
| 7500 - 14900 | £0.043 | £4.30 |
| 15000 + | £0.037 | £3.70 |
*price indicative
- RS Stock No.:
- 670-2415
- Distrelec Article No.:
- 304-28-207
- Mfr. Part No.:
- 02-06-1101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | STANDARD .062 in Connector Housing | |
| Series | 1561 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With STANDARD .062 in Connector Housing | ||
Series 1561 | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 3.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Pin and Socket Contact Type, Female Gender - 76410 Series - 02-06-1101
Get connected with this Molex 0.062-inch female crimp terminal. Its socket design accepts male terminals that allow you to make electrical connections in a jiffy. Simply slot a stranded conductor into the unit and compress them both together with a crimper to achieve a high-integrity join. As it supports a broad range of wire sizes between 24 and 18AWG, this is a versatile choice. It's made of tin-plated brass, so you can rest easy knowing it's rust-resistant and can hold its own in humid environments.
Features & Benefits
• Light weight of 11g keeps your circuit free of unnecessary load
• Narrow diameter of 1.57mm shows it's a space-saving component
• Low-halogen type to limit toxic emissions in the event of a fire
Applications
• Automotive industry
• Assembly lines
• Military equipment
How many terminals come in a pack?
This crimp terminal comes in a pack of 100 units to meet the demands of large-scale circuit building.
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Note
See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.


