Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£19.30

(exc. VAT)

£23.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 10 June 2026
  • Plus 1,300 unit(s) shipping from 10 June 2026
  • Plus 51,600 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.193£19.30
1000 - 2900£0.161£16.10
3000 +£0.154£15.40

*price indicative

Packaging Options:
RS Stock No.:
670-2250
Distrelec Article No.:
304-28-208
Mfr. Part No.:
08-50-0105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Series

2478

Current

5A

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Termination Type

Crimp

Maximum Operating Temperature

50°C

Standards/Approvals

No

Molex Female Crimp Terminal, 18 to 24AWG, 6mΩ - 2478 Series - 08-50-0105


Reliably connect your wires with this female crimp terminal from Molex. It features a dual cantilever design to give you multiple contact points, while the locking header secures the terminal in its housing for a dependable connection. The brass contact material is tin-plated to maximise conductivity and reduce corrosion. You'll find wires are quick and easy to clamp in place and a ribbed surface prevents them from loosening over time. Choose this unit to connect power supplies in portable medical and consumer devices.

Features & Benefits


• Takes wire sizes 0.2 to 0.8mm² and 24 to 18AWG (American Wire Gauge) for flexibility

• Operating temperature range of 0°C to +50°C for use in a range of industrial environments

• Low-halogen material decreases the risk of toxic fumes when heated or set on fire

• Supplied in a pack of 100, so you always have one to hand

Applications


• Automotive Industry

• Communications and networking

• Medical equipment

• Consumer electronics

What connector housings can I use with this crimp terminal?


This female crimp terminal is compatible with KK connector systems and KK 396 series connector modules such as the Molex single-row female housing unit (679-5066).

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG

• Brass or Phosphor Bronze material

• Tin or Gold Contact Plating

Applications:


• Automotive Industry

• Consumer Electronics

• Data/Computing

• Medical Industry

• Communications

• Networking

3.96mm Molex KK Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy