Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 670-1888
- Distrelec Article No.:
- 304-33-524
- Mfr. Part No.:
- 43031-0006
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£15.70
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
- Plus 5,500 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.157 | £15.70 |
*price indicative
- RS Stock No.:
- 670-1888
- Distrelec Article No.:
- 304-33-524
- Mfr. Part No.:
- 43031-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Series | 43031 | |
| Current | 8.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Series 43031 | ||
Current 8.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Micro-Fit 3.0 Series Crimp Terminal, Male, Gold Contact Plating - 43031-0012
This male crimp terminal is designed for use with Micro-Fit 3.0 and Micro-Fit BMI connector housings. Ideal for a variety of applications, this product ensures secure and efficient connections in electrical setups. Crafted with a phosphor bronze contact and featuring gold plating, this terminal offers excellent conductivity and durability.
Features & Benefits
• Low-resistance design minimises contact resistance to 10 mΩ
• Gold-plated contact enhances conductivity and reliability
• Crimp termination method ensures strong and secure connections
• Accommodates wire sizes from 30 AWG to 26 AWG
• Functions effectively in temperatures ranging from -40 °C to +105 °C
• Durable construction supports up to 30 mating cycles
Applications
• Utilised with Micro-Fit 3.0 connector housings for power connectivity
• Suitable for wire-to-wire in automation systems
• Effective in electrical assemblies requiring reliable male connections
• Ideal for integration in HVAC and mechanical control systems
What wire sizes are compatible with this terminal?
The terminal is compatible with wire sizes ranging from 30 AWG to 26 AWG, providing versatility for various electronic applications.
What material is used in the construction of this terminal?
It features a phosphor bronze contact with a gold plating that enhances conductivity and protects against corrosion over time.
How does the crimp termination method benefit installation?
The crimp termination method ensures a robust and secure connection, reducing the risk of disconnection during operation compared to soldering methods.
What temperature range can the terminal withstand?
The terminal operates effectively within a temperature range of -40 °C to +105 °C, making it suitable for diverse environmental conditions.
How does this terminal ensure low resistance?
The design includes a gold-plated contact that significantly reduces resistance, minimising energy loss and improving overall efficiency in electrical circuits.


