Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.:
670-1667
Mfr. Part No.:
08-56-0115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

4809

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Molex KK 254 Female Crimp Contact, 30 to 22AWG - 4809 Series - 08-56-0120


This female crimp contact from Molex makes secure connections to either a PCB (printed circuit board) or to connectors terminated with wires between 30 and 22AWG (American Wire Gauge) in size. It's MADE from brass with a gold plating that resists corrosion. The crimp termination method creates an airtight seal that prevents moisture and debris from getting into the connection. This prevents wires from corroding and ensures a longer-lasting and more reliable connection. The contact is a part of Molex's KK interconnect system and is an optimal solution for signal and data communications.

• Gold plating offers high conductivity for stronger electrical connections

• Connections don't need alloy fillers so they're a mechanically stronger bond

• Crimp connections are easy and quick to make

Applications


• Automotive industry

• Medical equipment

• Home security systems

• Fire alarms

Does this contact present any environmental dangers?


This crimp contact meets all the required EU environmental and safety standards. In addition, because of its low halogen content, there's a reduced risk of toxic fumes should it come into contact with excessive heat or fire.

Molex KK Female Crimp Terminal Contact


Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp Terminal is an essential solution for a multitude of electrical products.

Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features


Molex KK 254 connectors are Ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

  • Note

    For Extracton Tool see 663-4246

    Approvals

    UL (E29179) and CSA (LR 19980)