Molex MX150L Series Male Crimp Terminal, 22AWG Min, 18AWG Max
- RS Stock No.:
- 511-0023
- Mfr. Part No.:
- 19417-0048
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 511-0023
- Mfr. Part No.:
- 19417-0048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | MX150L Connector Housing | |
| Series | MX150L | |
| Minimum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Series Number | 19417 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With MX150L Connector Housing | ||
Series MX150L | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Series Number 19417 | ||
- COO (Country of Origin):
- US
MX150L Crimp Terminals
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.
14-16, 18-22 AWG UL Wire
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Note
The longer male pins are for early make earthing applications.
For MX150L Plug Housings see stock number 511-0219 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.
For MX150L Plug Housings see stock number 511-0219 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.


