TE Connectivity AMPMODU Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 495-8290
- Mfr. Part No.:
- 87165-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£41.40
(exc. VAT)
£49.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 50,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.414 | £41.40 |
*price indicative
- RS Stock No.:
- 495-8290
- Mfr. Part No.:
- 87165-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMPMODU Locking Clip Housing | |
Series | AMPMODU | |
Minimum Wire Size mm² | 0.1mm² | |
Maximum Wire Size mm² | 0.4mm² | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 26AWG | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Maximum Wire Size AWG | 22AWG | |
Maximum Contact Resistance | 12mΩ | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU Locking Clip Housing | ||
Series AMPMODU | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity AMPMODU Locking Clip Crimp Contacts
AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.