JST BEH Series Female Crimp Contact, 30AWG Min, 22AWG Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

Each (In a Pack of 100)

£0.025

(exc. VAT)

£0.03

(inc. VAT)

1 Bag of 50

£4.83

(exc. VAT)

£5.80

(inc. VAT)

RS Stock No.:
490-6968
Mfr. Part No.:
BEH-001T-P0.6
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Series

BEH

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

JST EH Series Crimp Contacts


The EH Connector series from JST are 2.5mm pitch, crimp-style connectors. This is a range of crimp receptacle contacts for use in the EH series crimp socket housings.
EH crimp contacts are compact and slim in design. Once mounted into the connector, it measures just 8.1mm high and 3.8mm wide. They are made from tin-plated phosphor bronze and a wire size range of 30 to 22 AWG.

Features of the EH Crimp Contacts:
2.5mm pitch
Reliable
Compact, slim design
Polarising guides
Easy-to-use
Contact Resistance: 10m Ω max. (initial)
Insulation Resistance: 1,000M Ω min.
PCB thickness: 0.8-1.6 mm

How reliable are these crimp connectors?
These crimp contacts are ideal for applications which may experience vibrations or other movement.

Which accessories do I need?
(448-2355) JST CS 10-WC260 Crimp Tool
(325-3500) JST 4101-0025 Insertion Tool

Standards:
UL Recognized E60389
CSA Certified LR20812
TUV Certified R75089

Note

The BEH prefix in the part number - loose products.
The SEH prefix in the part number - on a reel.