3M 2500 Series Male Crimp Contact Solder
- RS Stock No.:
- 323-8343
- Distrelec Article No.:
- 304-34-602
- Mfr. Part No.:
- 3505-8110
- Brand:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.76
(exc. VAT)
£12.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 610 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.076 | £10.76 |
| 100 - 240 | £0.968 | £9.68 |
| 250 - 490 | £0.88 | £8.80 |
| 500 - 990 | £0.83 | £8.30 |
| 1000 + | £0.765 | £7.65 |
*price indicative
- RS Stock No.:
- 323-8343
- Distrelec Article No.:
- 304-34-602
- Mfr. Part No.:
- 3505-8110
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | 2500 Series | |
| Current | 2A | |
| Series | 2500 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, UL File No.: E68080, UL 94V‑0, RoHS Compliant 2005/95/EC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With 2500 Series | ||
Current 2A | ||
Series 2500 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, UL File No.: E68080, UL 94V‑0, RoHS Compliant 2005/95/EC | ||
- COO (Country of Origin):
- US
3M Strain Relief Clip For Use With 2500 Series Headers, Stainless Steel Material - 3505-8110
If you're looking for a compact tool to hold your 2500 series PCB sockets fast in vibrating conditions, choose this durable retainer clip from 3M. It's made of stainless steel, so it can withstand the rigorous mechanical impact associated with industrial applications. The polyurethane coating on this device provides insulation to protect you from electric shocks, while a small uncoated area allows current to flow to the connectors.
• Clip-on installation eliminates the need for soldering, so it's easy to remove and reuse
• Low-profile design for installation in confined spaces
• 13.5mm height to accommodate sockets with strain relief
Applications
• Vending machines
• Medical and dental equipment
• Consumer electronics
Is this strain relief clip flame-retardant?
Yes, in the event of a fire, the polyurethane coating of this strain relief clip will stop burning in a short time.
3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief
