3M 2500 Series Male Crimp Contact
- RS Stock No.:
- 323-8258
- Mfr. Part No.:
- 3505-8020
- Brand:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.52
(exc. VAT)
£12.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.052 | £10.52 |
| 100 - 240 | £0.945 | £9.45 |
| 250 - 490 | £0.862 | £8.62 |
| 500 - 990 | £0.811 | £8.11 |
| 1000 + | £0.748 | £7.48 |
*price indicative
- RS Stock No.:
- 323-8258
- Mfr. Part No.:
- 3505-8020
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | 2500 Series | |
| Current | 1.75A | |
| Series | 2500 | |
| Contact Plating | Tin, Gold, Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With 2500 Series | ||
Current 1.75A | ||
Series 2500 | ||
Contact Plating Tin, Gold, Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
3M Strain Relief Clip For Use With 2500 Series Headers, Pack of 10 - 3505-8020
When you need to secure PCB headers in vibrating systems, turn to this strain relief clip from 3M. It's made of stainless steel that's resistant to corrosion, so you can be sure of long-term performance in harsh environments. A polyurethane coating helps to protect it from abrasion and also serves as insulation to prevent electric shocks, ensuring safe operation. This clip is designed for sockets without strain relief that have 20 contacts.
• Compact dimensions of 7.9 (height) x 33.5mm (width) for use in setups with limited space
• Easy clip-on installation needs no tools, saving time and effort
• Can withstand temperatures of up to +105°C, so suitable for use in demanding industrial conditions
Applications
• Automotive equipment
• Machine tools
How do I install this strain relief clip?
To install this clip, you simply need to hook it onto the PCB socket from its sides.
3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief
