Molex 214524 Series Male Crimp Terminal Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£23.00

(exc. VAT)

£28.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2400£0.023
2500 - 4900£0.021
5000 - 9900£0.019
10000 +£0.018

*price indicative

Packaging Options:
RS Stock No.:
264-3433P
Mfr. Part No.:
214524-1000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Lock Plus Wire-to-Board Connector System

Current

3.6A

Series

214524

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, Low halogen

COO (Country of Origin):
JP
The Molex series 214524 is a micro-lock plus crimp terminal plug with 1.25mm pitch and tin plating, wiring size is 22-26 AWG.

Gender of the product is male

Material used is phosphor bronze and tin

Termination style is crimp or compression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy