Phoenix Contact HC-COM Series Female Crimp Contact, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 254-4714
- Mfr. Part No.:
- 1674480
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£185.20
(exc. VAT)
£222.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.852 | £185.20 |
*price indicative
- RS Stock No.:
- 254-4714
- Mfr. Part No.:
- 1674480
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Series | HC-COM | |
| Contact Plating | Gold Plated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Series HC-COM | ||
Contact Plating Gold Plated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact of contact diameter 1.6 mm. Contact material is copper alloy and contact surface is gold plated.
Contact diameter 1.6 mm
Socket
Contact material Copper alloy
