Molex 71851 Series Female Crimp Contact, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 243-6859
- Distrelec Article No.:
- 304-32-902
- Mfr. Part No.:
- 16-02-0119
- Brand:
- Molex
Subtotal (1 tape of 20 units)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.271 | £5.42 |
*price indicative
- RS Stock No.:
- 243-6859
- Distrelec Article No.:
- 304-32-902
- Mfr. Part No.:
- 16-02-0119
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | SL Modular Connectors | |
| Series | 71851 | |
| Contact Plating | Tin, Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With SL Modular Connectors | ||
Series 71851 | ||
Contact Plating Tin, Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex crimp terminal is suitable for 24, 26, 28, 30 AWG wire size. It has gold plated mating and tin plated termination.
Made of Phosphor Bronze


