Molex 214720 Series Female Crimp Contact, 30 AWG Min Crimp, 28 AWG Max

Subtotal (1 reel of 40000 units)*

£1,480.00

(exc. VAT)

£1,760.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
40000 +£0.037£1,480.00

*price indicative

RS Stock No.:
240-8482
Mfr. Part No.:
214720-5000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Contact

For Use With

Zero-Hachi Receptacle Housing Link:214719

Current

1A

Series

214720

Minimum Wire Size AWG

30AWG

Contact Plating

Matt Tin

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex the Zero-Hachi female crimp terminal is wire to board connector system made of copper alloy and has matte tin (Sn) plating .The maximum volatge is 30V AC (RMS)/DC.

Provides robust PCB retention and protects the connector against breakage when wires are wrenched upward

Dual-Point Contact Design secures the connector’s electrical contact

Enables engineers to design slimmer devices

Offers better mating retention and reliability of header and harness

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy