Phoenix Contact MCC Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 5000 units)*

£500.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +£0.10£500.00

*price indicative

RS Stock No.:
228-6928
Mfr. Part No.:
1013420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Terminal

For Use With

Terminal Block

Series

MCC

Current

6A

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Gold

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used gold surface for contact and plated with tin.

Core diameter including insulation 1.9 mm

Crimp connection method

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy